StarTech.com 10G2A1C25EPD-USB-HUB 3-Port USB-C Hub with 2.5 Gbps Ethernet and 1

MPN
10G2A1C25EPD-USB-HUB
Brand
StarTech.com
UPC-12
065030900676
Order Code
70-4433
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 127 in stock

Enable 2.5G ethernet, 100W PD pass-through, and add three USB 3.2 10Gbps ports, using this portable adapter

This USB Type-C Hub with 2.5Gigabit Ethernet and 100W USB Power Delivery Pass-Through adds three USB 3.2 Gen 2 (10Gbps) ports (2x USB-A, 1x USB-C) to a USB-C enabled computer. Connect the USB hub to a USB-C port on a laptop, using the built-in 1ft (30cm) USB-C host cable. Charge a host laptop by connecting the host laptop's USB-C power supply to the USB Power Delivery (PD) 3.0 port. Backward compatibility with USB 2.0 (480Mbps) devices ensures support for a wide range of modern and legacy USB peripherals.

2.5 Gigabit Ethernet

The USB hub features a 2.5 Gigabit Ethernet adapter. The Ethernet controller is compatible with the IEEE 802.3bz standard (2.5GBASE-T/NBASE-T) and supports Wake-on-LAN (WoL), Jumbo Frames, and V-LAN Tagging. The network adapter enhances network reliability, security, and performance at speeds of up to 10/100/1000/2500Mbps.

USB Power Delivery Pass-Through

This USB hub features 100W USB Power Delivery 3.0 pass-through (85W laptop charging). Connect a power source to the PD pass-through port to power the connected host device. PD 3.0 features Fast Role Swap (FRS) to prevent USB data disruption when switching power sources (USB-C power adapter to bus power).

This Power is dynamically shared across the downstream ports. For added protection to the USB hub and any connected devices, the USB hub features Overcurrent Protection (OCP). OCP prevents faulty USB peripherals from drawing more power than is safely allocated.

Plug and Play

This device is compatible with all major operating systems, including Windows, macOS, ChromeOS, iPadOS, and Android. The Hub is automatically detected, configured, and installed upon connection to a host computer.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

USB Event Monitoring Utility: Track and log connected USB devices.

•

MAC Address Pass-Through Utility: Improve network security.

•

Wi-Fi Auto Switch Utility: Enable users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/connectivity-tools

The StarTech.com Advantage

  • 3-PORT USB-C HUB: Expand the connectivity of a USB-C computer by adding three USB 3.2 Gen 2 10Gbps Ports (2x USB-A, 1x USB-C), plus a USB-C Power Delivery Port
  • 2.5 Gigabit Ethernet RJ45 for wired LAN connectivity (Wake-on-LAN)
  • Easy Driverless setup
  • 2.5GBASE-T ETHERNET: Features a 2.5Gb network controller that delivers speeds of 10/100/1000/2500Mbps
  • Link/Activity status LEDs
  • Ideal for high-demand applications in data centers, server farms, and other high-performance computing environments
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W Power Delivery 3.0 pass through with 15W reserved for the USB Hub to avoid device dropouts or overdrawing power that is common in other hubs, and up to 85W for laptop charging
  • EXTRA-LONG CABLE: Attached 1ft/30cm cable with TPE jacket provides long reach for easy setup and prevents adapter from dangling on the host connector
  • Ideal cable length to reduce port strain on 2-in-1 convertible laptops, or host laptops on riser stands
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams
  • USB Event Monitoring logs/timestamps USB port usage enabling admins to identify potentially malicious devices, MAC Address Cloning & WIFI Auto Switch Utilities

Reviews

Be the first to submit a review

Trustpilot