StarTech.com 109B-USBC-HDMI USB-C to Dual-HDMI Adapter - USB-C or A to 2x HDMI

MPN
109B-USBC-HDMI
Brand
StarTech.com
UPC-12
065030894579
Order Code
70-2977
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Dual 4K 60Hz HDMI Output | Attached USB-C to USB-A Dongle

Connect two 4K 60Hz HDMI displays to the USB Type-C or Type-A port of a laptop/desktop computer, using this USB-C to Dual-HDMI Adapter.

Power Delivery Pass-Through

The USB video adapter features USB Power Delivery (PD) 3.0 pass-through (up to 100W), enabling powering and charging of a laptop when connected to a USB-C power adapter. The adapter runs on USB bus-power when no USB-C power adapter is connected. PD 3.0 features Fast Role Swap (FRS) that prevents USB data disruption when USB-C power is disconnected and the adapter switches to USB bus power.

DisplayLink Certified 4K 60Hz Resolution

The USB multi-monitor adapter is DisplayLink Certified and supports high-performance dual-monitor 4K 60Hz video resolutions with an integrated DisplayLink DL-6950 Controller.

Comprehensive Compatibility

The USB video adapter is compatible with Windows, macOS, Ubuntu, and Chrome OS. The integrated USB-C to USB-A adapter enables the flexibility of connecting to any host that is running a compatible operating system. The built-in 1ft (30cm) USB-C/A cable is ideal for on the go use. The length of the cable and the strain reliefs reduce connector/port strain.

This product is backed for 3-years by StarTech.com, including free 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • USB TO DUAL HDMI: This USB-C or USB-A to Dual-HDMI Adapter adds up to two 4K 60Hz HDMI monitors to a computer
  • 100W Power Delivery pass-through with up to 90W host charging
  • 5.1ch HDMI Audio
  • 2x DisplayLink based HDMI Outputs
  • APPLE M-SERIES COMPATIBLE: Works w/macOS enabling extended dual displays on USB-C/Thunderbolt laptops including the base Apple M-Series MacBooks, which natively only support one
  • Requires Driver Download for macOS
  • DISPLAYLINK CERTIFIED: Universal Adapter works w/ Windows, macOS, Ubuntu, and ChromeOS
  • Automatic driver install in Windows & ChromeOS
  • Works with USB 3.2 Gen 1 (5Gbps), USB-C, USB4, Thunderbolt 3/4
  • 1ft/30cm built-in cable to reduce port/connector strain
  • EXTERNAL VIDEO GRAPHICS ADAPTER: Connect additional displays when extra video ports are not available on the laptop or dock
  • Use with two external monitors and a workstation laptop screen
  • Ideal for business productivity apps, not ideal for gaming
  • RELIABLE PERFORMANCE: USB bus powered or 100W PD pass-through (10W reserved for adapter + 90W for laptop charging)
  • Prevents device dropouts, video flickering, and power overdraw
  • Aluminum enclosure provides EMI shielding and helps with heat dissipation

Reviews

Be the first to submit a review

Trustpilot