StarTech.com 103B-USBC-MULTIPORT USB-C Multiport Adapter - 4K 60Hz HDMI - HDR -

MPN
103B-USBC-MULTIPORT
Brand
StarTech.com
UPC-12
065030894005
Order Code
70-2567
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Built-in 1ft (30cm) USB-C Host Cable | 2-Port USB Type-A 3.2 Gen 1 (5Gbps) Hub | HDMI 2.0b (HDR) 4K 60Hz

This Works With Chromebook (WWCB) certified USB-C Multiport Adapter supports up to 4K 60Hz HDMI 2.0b (HDR10) via DP Alt Mode. The USB-C dock converts a USB-C laptop or tablet, such as a Chromebook, Dell XPS, or a MacBook, into a workstation. The adapter connects to a host computer's USB-C, USB4, or Thunderbolt™ 3/4 port. It features one HDMI video output, a 2-Port USB 3.2 Gen 1 (5 Gbps) Hub, and Gigabit Ethernet. Connect a laptop USB-C power supply to the dedicated USB Power Delivery (PD) 3.0 port, located on the Multiport Adapter, to charge the laptop. The Multiport Adapter features an extra-long built-in 12-inch (30 cm) USB-C host cable.

Works With Chromebook (WWCB) certified

This USB-C Multiport Adapter is tested and certified to meet Google's compatibility standards ensuring seamless operation with Chromebook devices. The Multiport Adapter is ideal for setup and deployment in business and education environments. Automatic firmware updates are available through ChromeOS for maximum security, compatibility, and performance.

Connect USB Peripherals

The USB-C to USB 3.2 Gen 1 hub features two 5Gbps USB Type-A ports, for connecting USB peripherals.

Multiple Use Cases

A versatile dock solution for use at your office, home office, hotel, or in the boardroom. It's portable enough to be carried in a bag or backpack. This lightweight USB-C Adapter can operate with bus-power alone, or use the dedicated USB-C Power Delivery port to connect a USB-C power adapter (not included with Multiport Adapter) for laptop charging.

Charge Your Laptop

Connect a USB-C power source (not included), such as the power adapter included with a laptop, to the USB-C Power Delivery pass-through port. With support for USB Power Delivery 3.0 pass-through (up to 100W), the USB Type-C Multiport Adapter allows you to power and charge your laptop. USB PD 3.0 features Fast Role Swap (FRS) to prevent USB data disruption when disconnecting the power source.

Wired Gigabit Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access, with support for PXE Boot and Wake-on-LAN (WoL).

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that is compatible with a wide variety of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : Setup and save custom windows layouts.

•

MAC Address Pass-Through Utility : Improve network security.

•

USB Event Monitoring Utility : Track and log connected USB devices.

•

Wi-Fi Auto Switch Utility : Enable quick access to wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

This product is backed for 3 years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

This product works with devices capable of running the latest version of ChromeOS and has been certified to meet Google's compatibility standards. Google is not responsible for the operation of this product or its compliance with safety requirements. Android, Chromebook and the Works With Chromebook badge are trademarks of Google LLC. Thunderbolt is a trademark of Intel Corporation.

The StarTech.com Advantage

  • 5-IN-1 MULTIPORT ADAPTER: Portable USB-C travel docking station supports UHD 4K 60Hz HDMI 2.0b (HDR10) video via DP 1.4 Alt Mode for connecting monitor/display, 3-port USB-A hub (3x USB 3.2 Gen 1 5Gbps), 100W USB-C Power Delivery Pass-Through
  • RELIABLE PERFORMANCE: Port Replicator with 100W PD Pass-Through
  • 14W reserved for adapter (when using one or all ports) & up to 86W available for host laptop charging
  • Prevents device dropouts, video flickering, and/or power overdraw common in other hubs
  • USB PORTS WITH DEDICATED POWER: Two downstream USB-A ports support USB 3.2 Gen 1 (5Gbps) and with a USB-C power adapter connected, each port provides 4.5W (5V/0.9A) of dedicated power, ideal for connecting USB devices that require a consistent power draw
  • EXTRA-LONG CABLE: Extended port reach w/attached 12"""" host cable, clip for cable management, automatic driver setup, weighted design to keep adapter more stable on work surface, ideal for office or work-from-home workstations & presenting from a boardroom
  • UNIVERSAL COMPATIBILITY: USB-C Hub/Dock supports Windows, macOS
  • WWCB certified for compatibility with all Chromebooks
  • Works with USB-C, TB3 & TB4 host computers
  • Auto firmware updates through ChromeOS for max performance, compatibility & security

Reviews

Be the first to submit a review

Trustpilot