StarTech.com 102B-USBC-MULTIPORT USB C Docking Station, Dual 4K 60Hz HDMI compa

MPN
102B-USBC-MULTIPORT
Brand
StarTech.com
UPC-12
065030893961
Order Code
70-2488
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

USB-C Dock | 2-Port USB 3.2 Gen 2 10Gbps Hub (1x USB-A, 1x USB-C) | Dual 4K 60HZ HDMI | 100W PD Passthrough

This USB-C Mini Dock / Multiport Adapter supports up to dual 4K 60Hz HDMI 2.0 converting your Dell XPS, MacBook or other USB-C laptop or tablet into a workstation, anywhere you go. The USB Type-C™ Multiport Adapter features 2x HDMI video outputs, a 2-Port USB 3.2 Gen 2 (10 Gbps) Hub (1x USB-A with B.C 1.2 charging, and 1x USB-C), an SD card reader, and Gigabit Ethernet. The adapter connects to your host computer's USB-C, USB4, or Thunderbolt 3/4™ port. Charge your host laptop and any attached USB peripherals by connecting the host laptop's power supply to the dedicated USB Power Delivery (PD) 3.0 port. The Multiport Adapter features an extra-long attached 22-inch (55 cm) host cable - for an extended reach, to offer more set up flexibility.

DisplayLink Certified Dual 4K 60Hz HDMI Video

The Mini Docking Station is DisplayLink Certified and supports high-performance dual-monitor 4K 60Hz video resolution with an integrated DisplayLink DL-6950 Controller. Multi-monitor performance makes this dock ideal for high-resolution applications such as video editing and graphic design. The Multiport Adapter supports ultrawide 21:9 aspect ratios, and lower resolutions like 1920x1200/1080p.

Connect Your Devices

The USB-C to USB 3.2 Gen 2 hub features two downstream 10 Gbps USB ports, including 1x USB-C data port for connecting your USB-C peripherals, and 1x USB-A data + 7.5W BC 1.2 charging port for connecting and charging USB-A peripherals.

Multiple Use Cases

A versatile dock solution for use at your office, home office, hotel, or in the boardroom, and is portable enough to be carried in your bag or backpack for mobile use. This lightweight USB-C Adapter can operate with bus-power alone, or use the dedicated USB-C Power Delivery port to connect a USB-C power adapter (not included with Multiport Adapter) for laptop charging.

Built-In SD Card Readers

Access your multimedia content with ease. The Multiport Adapter provides direct access to your SD, SDHC™ and SDXC™ memory cards.

Charge Your Laptop

With support for USB Power Delivery 3.0 pass through (up to 82W for charging), the USB Type-C Multiport Adapter allows you to power and charge your laptop, when connected to a USB-C power source. PD 3.0 features Fast Role Swap (FRS) to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power). This allows you to charge the connected host device, as well as any devices connected to the USB-A BC 1.2 charging port.

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access, with support for PXE Boot and WoL.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Window Layout Utility : To set up and save custom window layouts.

•

MAC Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices.

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

This product is backed for 3-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • FULL-FEATURED MINI DOCK: Compact USB Type-C dock w/ Dual 4K 60Hz HDMI 2.0 video
  • 2-Port USB 10Gbps hub with 1x USB-A Data + 7.5W BC 1.2 Fast Charge & 1x USB-C Data
  • SD 4.0 card reader (160MB/s)
  • Gigabit Ethernet
  • Bus-powered
  • DUAL DISPLAY ON MACBOOK AIR: Enable dual extended monitors on a MacBook Air / Pro (Apple M1/M2/M3) that does not natively support more than 1 external display
  • Compatible with USB-C, USB4, and Thunderbolt laptops supporting up to Dual 4K 60Hz monitors
  • WORKS WITH ANY LAPTOP: Simplify your deployment with a USB-IF and VESA-compliant, DisplayLink-certified docking station that delivers optimal performance and universal compatibility with any laptop (Windows, macOS, and Ubuntu) or Chromebook (ChromeOS)
  • RELIABLE PERFORMANCE: Connect an external USB-C power adapter for 100W Power Delivery 3.0 pass through
  • 18W is reserved for the adapter to avoid video flickering, device dropouts or power overdraw that is common in other hubs, up to 82W for laptop charging
  • IT-PRO ADVANTAGES: Included connectivity tools for IT Pros and IT help-desk support teams with Network MAC Address Pass-Through for network security, WiFi Auto Switching for improved network performance and USB Event Monitoring
Host Connection USB

Reviews

Be the first to submit a review

Trustpilot