StarTech.com 10056H-ST StarTech.com Extreme Networks 10056H Compatible

MPN
10056H-ST
Brand
StarTech.com
EAN-13
065030885249
Order Code
73-1527
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Mbps (1 Gbps) | Single Mode Fiber | LC | 1 km (6.2 mi) | Lifetime Warranty

The 156H-ST is an Extreme Networks 156H compatible downstream fiber SFP transceiver which pairs with StarTech.com's 157H-ST. They are designed, programmed and tested to work with 1BASE-BX-D compatible Extreme Networks switches and routers. The SFP transceiver module supports a maximum distance of up to 1 km (6.2 mi) and delivers dependable 1 GbE connectivity over fiber cabling.

Technical Specifications:

• Wavelength: 149nmTx/131nmRx
• Maximum Data Transfer Rate: 1Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 1 km (6.2 mi)
• Power Consumption:
• DDM: Yes

This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% EXTREME NETWORKS 156H COMPATIBLE: 1 Gigabit Ethernet BiDi Fiber Single Strand SFP designed, programmed and tested to work with compatible Extreme Networks switches and routers to deliver reliable 1GbE connectivity
  • INCREASE BANDWIDTH ON EXISTING INFRASTRUCTURE: This 1 Gigabit Ethernet bi-directional WDM SFP+ transceiver module sends and receives over a single strand of fiber optic cable instead of two
  • TECHNICAL SPECS: 1BASE-BX-D / 1Gbps / 1G Bi-Directional Downstream / Single Mode (SMF) / LC Connector / 149nmTx/131nmRx / Digital Diagnostic Monitoring (DDM) / Distances up to 1 km (6.2 mi)
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance
  • PROGRAMMED & TESTED FOR COMPATIBILITY: Compatible with Extreme Networks routers and switches. MSA Compliant with DDM that reports the transceivers status to most SNMP network management tools

Reviews

Be the first to submit a review

Trustpilot