StarTech.com 10050-ST Extreme Networks 10050 Compatible SFP Module - 1000BASE-T

MPN
10050-ST
Brand
StarTech.com
UPC-12
065030885317
Order Code
70-6816
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

1000 Mbps (1 Gbps) | Copper | RJ-45 | 100 m (328 ft) | Lifetime Warranty

The 10050-ST is an Extreme Networks 10050 compatible copper transceiver module that has been designed, programmed and tested to work with Extreme Networks brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable, for 1000BASE-T compliant networks, with a maximum distance of up to 100 m (328 ft).

Technical Specifications:

• Maximum Data Transfer Rate: 1000 Mbps (1 Gbps)
• Type: Copper
• Connection Type: RJ-45
• Maximum Transfer Distance: 100 m (328 ft)
• MTBF: 510,469,759 hours
• Power Consumption: Low power consumption
• Digital Diagnostics Monitoring (DDM): No

This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% EXTREME NETWORKS 10050 COMPATIBLE SFP TRANSCEIVER: Designed, programmed and tested to work with compatible Extreme Networks switches and routers to deliver reliable 1GbE connectivity
  • TECHNICAL SPECS: 1000BASE-T / 1Gbps / Copper / RJ-45 Connector / Distances up to 100m (328ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Extreme Networks routers and switches
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance.
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules

Reviews

Be the first to submit a review

Trustpilot