StarTech C6PANEL24 24 Port 1U Rackmount Cat 6 110 Patch Panel

MPN
C6PANEL24
Brand
StarTech.com
EAN-13
0065030857475
Order Code
19-8889
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.95 £72.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The StarTech.com C6PANEL24 24-port 110-type Rack Mount Cat6 Patch Panel is colour coded for both T568A and T568B wiring providing the perfect solution for your voice or LAN application.

The StarTech.com patch panel offers straight Cat6 ports with 110-type termination, making it easy to insert and remove your cables. The port numbers are clearly marked on the back of each RJ45 port, and a writeable/erasable marking surface on the front panel aids efficient system management.

Backed by StarTech.com's 2-year warranty.

  • Colour coded for both T568A and T568B installations
  • Terminated using 110-type punch tool
  • Supports both Cat5e and Cat6 cables
  • Writable and erasable marking surfaces for each port
  • Meeting the ANSI/TIA-568-C.2 Category 6, ISO/IEC11801 and EN50173-1 specification
  • Colour: Black
  • Manufacturer's partno.: C6PANEL24
  • Product dimensions: 483 x 44 x 34mm

Supplied with: 24 port 1U rackmount cat 6 110 patch panel, M5 screws, M6 screws.

IDC Contact : 0.8mm Thickness Phosphor Bronze, Tin Plating Over Nickel.

Type Rackmount accessory
Certification CE, ETl, UL
Colour Black
Compliance certificates RoHS
Connector(s) RJ-45
Depth 44mm
Harmonized System (HS) code 85371098
Height 34mm
Mounting Rack mounting
Operating relative humidity (H-H) 10 - 65%
Operating temperature (T-T) -10 - 60°C
Package depth 490mm
Package height 45mm
Package weight 678g
Package width 55mm
Ports quantity 24
Product colour Black
Rack capacity 1U
Weight 581g
Width 483mm

Reviews

Be the first to submit a review

Trustpilot