Starrett VB66-5 VB66-5 Bi-Metal Recipro Blade Plasterboard 152mm 6V TPI Pk5

MPN
VB66-5
Brand
Starrett
EAN-13
7891265157225
Order Code
98-4265
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Starrett Bi-Metal Reciprocating Saw Blades have 'V' shaped teeth, ideal for plasterboard cutting.

Specification:

ID: VB66-5
Application: Special Purpose Plaster Cutting
Application Material Thickness: 13-63mm (1/2-2.1/2in)
Dimensions: 152 x 19 x 0.90mm (6 x 3/4 x .035in)
TPI: 6V
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot