Starrett KBPS16C SDS Plus 2 Point Drill Bit 16 x 210mm

MPN
KBPS16C
Brand
Starrett
EAN-13
0049659019308
Order Code
98-4237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Starrett SDS Plus 2 Point Drill Bit has the following specifications:

Diameter: 16mm.
Overall Length: 210mm.
Working Length: 150mm.


Diameter 16mm
Length 210mm

Reviews

Be the first to submit a review

Trustpilot