Starrett KBPS05A SDS Plus 2 Point Drill Bit 5 x 110mm

MPN
KBPS05A
Brand
Starrett
EAN-13
7891265019080
Order Code
98-4223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Starrett SDS Plus 2 Point Drill Bit has the following specifications:

Diameter: 5mm.
Overall Length: 110mm.
Working Length: 50mm.


Diameter 5mm
Length 110mm

Reviews

Be the first to submit a review

Trustpilot