Starrett BU6 Jigsaw Blade Assortment Pack, 14 Piece

MPN
BU6
Brand
Starrett
EAN-13
7891265125682
Order Code
97-3117
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Starrett BU6 Jigsaw Blade Assortment Pack contains a selection of the most popular blades. Unified Shank™ blades will fit in virtually all machines. Supplied in a handy case. Contains the following:

1 x BU36 Wood Cutting Jigsaw Blade 75 x 7.5 x 1.3mm x 6 TPI
1 x BU46 Wood Cutting Jigsaw Blade 100 x 9.5 x 1.3mm x 6 TPI
1 x BU310T Wood Cutting Jigsaw Blade, Tapered Teeth 75 x 7.5 x 1.3mm x 10 TPI

1 x BU3DC Dual Cut™ Fine Finish Straight Wood Cutting Jigsaw Blade 100 x 7.5 x 1.5mm x 9-19 TPI
1 x BU2DCS Dual Cut™ Fine Finish Scroll Wood Cutting Jigsaw Blade 81 x 4.5 x 1.3mm x 9-19 TPI

1 x BU41014 Multi Purpose Varipitch Jigsaw Blade 100 x 9.5 x 1mm x 10-14 TPI
1 x BU214 Multi Purpose Jigsaw Blade 50 x 7.5 x 1mm x 14 TPI
1 x BU214S Multi Purpose Scroll Jigsaw Blade 50 x 7.5 x 1mm x 14 TPI
1 x BU218 Multi Purpose Jigsaw Blade 50 x 7.5 x 1mm x 18 TPI
1 x BU418 Multi Purpose Jigsaw Blade 100 x 9.5 x 1mm x 18 TPI

1 x BU224 Metal Cutting Jigsaw Blade 50 x 7.5 x 1mm x 24 TPI
1 x BU224S Metal Cutting Scroll Jigsaw Blade 50 x 4.5 x 1mm x 24 TPI
1 x BU424 Metal Cutting Jigsaw Blade 100 x 9.5 x 1mm x 24 TPI
1 x BU232 Metal Cutting Jigsaw Blade 50 x 7.5 x 1mm x 32 TPI


Type Blade

Reviews

Be the first to submit a review

Trustpilot