Starrett BT96-5 BT96-5 Bi-Metal Recipro Blade Wood Tapered 228mm 6 TPI Pk5

Order Code:

98-4135

Brand: Starrett MPN: BT96-5 EAN-13: 7891265169556
  • RoHS Compliant
  • Country of Origin: Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: BT66-5
Application: 3X POWER - Wood
Application Material Thickness: 13-63mm (1/2-2.1/2in)
Dimensions: 228 x 19 x 1.30mm (9 x 3/4 x 0.050in)
TPI: 6
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot