Starrett BT910-5 BT910-5 Bi-Metal Recipro Blade Tapered 228mm 10 TPI Pk5

MPN
BT910-5
Brand
Starrett
EAN-13
7891265170132
Order Code
98-4134
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £18.21 £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: BT910-5
Application: 3X POWER - Multipurpose
Application Material Thickness: 6-25mm (1/4-1in)
Dimensions: 228 x 19 x 1.30mm (9 x 3/4 x 0.050in)
TPI: 10
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot