Starrett BT6610-5 BT6610-5 Bi-Metal Recipro Blade Tapered 152mm 6-10 TPI Pk5

MPN
BT6610-5
Brand
Starrett
EAN-13
7891265156921
Order Code
98-4132
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: BT6610-5
Application: 3X POWER - Multipurpose
Application Material Thickness: 13-63mm (1/2-2.1/2in)
Dimensions: 152 x 19 x 1.30mm (6 x 3/4 x 0.050in)
TPI: 6-10
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot