Starrett BT123-5 BT123-5 Bi-Metal Recipro Blade, Wood Tapered 300mm 3 TPI Pk5

MPN
BT123-5
Brand
Starrett
EAN-13
7891265153517
Order Code
98-4128
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £48.88 £41.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: BT123-5
Application: 3X POWER - Wood
Application Material Thickness: 25-75mm (1-3in)
Dimensions: 300 x 19 x 1.30mm (12 x 3/4 x .050in)
TPI: 3
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot