Starrett BR121014-5 BR121014-5 Bi-Metal King Cut™ Demo Blade 300mm 10-14 TPI Pk5

MPN
BR121014-5
Brand
Starrett
EAN-13
7891265114785
Order Code
98-4124
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £17.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Starrett Bi-Metal King Cut™ Reciprocating Blades have the following specification:

ID: BR121014-5
Application: Rescue & Demolition
Application Material Thickness: 4-10mm (5/32-3/8in)
Dimensions: 300 x 19 x 1.30mm (12 x 3/4 x 0.050in)
TPI: 10-14
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot