BR121014-5 Bi-Metal King Cut™ Demo Blade 300mm 10-14 TPI Pk5

Starrett Brand: Starrett

These Starrett Bi-Metal King Cut™ Reciprocating Blades have the following specification:

ID: BR121014-5
Application: Rescue & Demolition
Application Material Thickness: 4-10mm (5/32-3/8in)
Dimensions: 300 x 19 x 1.30mm (12 x 3/4 x 0.050in)
TPI: 10-14
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5

Description Image Product Buy Pricing (Ex VAT)
Starrett BR121014-5 BR121014-5 Bi-Metal King Cut™ Demo Blade 300mm 10-14 TPI Pk5
Starrett BR121014-5 BR121014-5 Bi-Metal King Cut™ Demo Blade 300mm 10-14 TPI Pk5
Standard range
Order code: 98-4124
MPN: BR121014-5

Despatched within 4 working days - 20 in stock
1+ £19.00
Price per unit Ex VAT
Starrett BR61014-5 BR61014-5 Bi-Metal King Cut™ Demo Blade 152mm 10-14 TPI Pk5
Starrett BR61014-5 BR61014-5 Bi-Metal King Cut™ Demo Blade 152mm 10-14 TPI Pk5
Standard range
Order code: 98-4125
MPN: BR61014-5

Despatched within 4 working days - 15 in stock
1+ £18.55
Price per unit Ex VAT
Starrett BR81014-5 BR81014-5 Bi-Metal King Cut™ Demo Blade 203mm 10-14 TPI Pk5
Starrett BR81014-5 BR81014-5 Bi-Metal King Cut™ Demo Blade 203mm 10-14 TPI Pk5
Standard range
Order code: 98-4126
MPN: BR81014-5

Despatched within 4 working days - 20 in stock
1+ £22.37
Price per unit Ex VAT

Trustpilot