Starrett BF1332 CSC32 Smooth Cutting Holesaw 32mm

MPN
BF1332
Brand
Starrett
EAN-13
0049659118599
Order Code
97-3282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Starrett BI Metal Cordless Smooth Cutting Hole Saws (CSC Hole Saws) are constructed of hardened heat and abrasion resisting high speed steel teeth with a tough alloy body and cap, giving exceptional strength, durability and shatter resistance. Designed for use with battery operated power tools, our CSC Hole Saws will cut twice as many holes as the equivalent standard hole saw per battery charge.

Advantages:
The perfect tool for on site work with battery operated power tools.
Ideal for cutting stainless, tool and mild steel sheeting plus plasterboard, wood and thin plastics
Complete assembly - there is no requirement to purchase a separate arbor and pilot drill.
Constant pitch teeth provide exceptionally smooth cuts. Pitch 8 teeth per 25mm/inch.
Safety stop at the base of the hole saw prevents drilling beyond maximum cutting depth.

32mm


Type Holesaw

Reviews

Be the first to submit a review

Trustpilot