Starrett B810P-250 B810P-250 Bi-Metal Pallet Cutting Blade 203mm 10 TPI Pk 250

MPN
B810P-250
Brand
Starrett
EAN-13
7891265130310
Order Code
98-4121
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £530.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Starrett reinforced Bi-Metal Reciprocating Saw Blades have been specially developed for cutting nails in wooden pallets. The rounded blade tips help prevent accidents. Provides clean cuts without marking the wood on unpainted pallets.

Specification:

Application: Pallet Dismantling
Application Material Thickness: 6-25mm (1/4-1in)
Dimensions: 203 x 19 x 0.90mm (8 x 3/4 x 0.035in)
Blade Shape: Straight
TPI: 10
Pack: Cardboard box
Pack Quantity: 250


Reviews

Be the first to submit a review

Trustpilot