Starrett B66-5 B66-5 Bi-Metal Recipro Blade Straight 152mm 6 TPI Pk5

Order Code:

98-4120

Brand: Starrett MPN: B66-5 EAN-13: 7891265153296
  • RoHS Compliant
  • Country of Origin: Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: B66-5
Application: 3X POWER - Wood
Application Material Thickness: 13-63mm (1/2-2.1/2in)
Dimensions: 152 x 19 x 0.89mm (6 x 3/4 x 0.035in)
TPI: 6
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot