Starrett B414-5 B414-5 Bi-Metal Recipro Blade Straight 100mm 14 TPI Pk5

Order Code:

98-4113

Brand: Starrett MPN: B414-5 EAN-13: 7891265153197
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: B414-5
Application: 3X POWER - Metal
Application Material Thickness: 6-25mm (1/4-1in)
Dimensions: 100 x 19 x 0.90mm (4 x 3/4 x 0.035in)
TPI: 14
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot