B414-5 Bi-Metal Recipro Blade Straight 100mm 14 TPI Pk5

Starrett Brand: Starrett

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: B414-5
Application: 3X POWER - Metal
Application Material Thickness: 6-25mm (1/4-1in)
Dimensions: 100 x 19 x 0.90mm (4 x 3/4 x 0.035in)
TPI: 14
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5

Description Image Product Buy Pricing (Ex VAT)
Starrett B414-5 B414-5 Bi-Metal Recipro Blade Straight 100mm 14 TPI Pk5
Starrett B414-5 B414-5 Bi-Metal Recipro Blade Straight 100mm 14 TPI Pk5
Standard range
Order code: 98-4113
MPN: B414-5

Despatched within 4 working days - 5 in stock
1+ £15.20
Price per unit Ex VAT
Starrett B418-5 B418-5 Bi-Metal Recipro Blade Straight 100mm 18 TPI Pk5
Starrett B418-5 B418-5 Bi-Metal Recipro Blade Straight 100mm 18 TPI Pk5
Standard range
Order code: 98-4114
MPN: B418-5

Despatched within 4 working days - 20 in stock
1+ £15.20
Price per unit Ex VAT
Starrett B424-5 B424-5 Bi-Metal Recipro Blade Straight 100mm 24 TPI Pk5
Starrett B424-5 B424-5 Bi-Metal Recipro Blade Straight 100mm 24 TPI Pk5
Standard range
Order code: 98-4115
MPN: B424-5

Despatched within 4 working days - 15 in stock
1+ £15.20
Price per unit Ex VAT

Trustpilot