Starrett AY228 / KA19 A19 'Oops' Arbor

MPN
AY228 / KA19
Brand
Starrett
EAN-13
0049659016123
Order Code
97-3077
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.04 £22.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Starrett A19 'Oops' Arbor can be used in conjunction with: A1, A2 or A10 type holesaw arbors. Replacing the pilot drill, it allows diameters to be enlarged by attaching a saw of the same size to that of the existing hole, this acts as a pilot for the larger diameter saw. Works with the following holesaw type: (SH) Constant Pitch HSS Bi-Metal, (DH) Dual Pitch HSS Bi-Metal, (MPH) TCT Multipurpose, (CT) Carbide Tipped and (D) Diamond Grit.

Minimum hole enlargement is 4.7mm (3/16in) between the pilot saw diameter and the cutting saw diameter.


Type Arbor

Reviews

Be the first to submit a review

Trustpilot