Star Tec 80400 ST 804 Soldering/Desoldering Station 80W +150 - +450°C

Image Representative of Range

Star Tec 80400 ST 804 Soldering/Desoldering Station 80W +150 - +450°C

MPN
80400
Brand
Star Tec
EAN-13
4016049804000
Order Code
10-6985
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Star Tec ST 804 is an analogue soldering/desoldering station with an 80 W power rating and a temperature range of +150 to +450 °C. This station is suitable for precision soldering tasks, making it ideal for electronics repair and small-scale circuit board assembly. Manufactured by Star Tec, the device ensures reliable performance for both hobbyists and professional technicians.
Type Soldering/desoldering station
Output Wattage 80W
Dimensions (L x W x H) 166 x 115 x 101 mm
Display Analogue
Height 101mm
Length 166mm
Max. air volume 2.5l/min
Maximum Temperature +450°C
Min. temperature +150°C
Operating Voltage 230V AC
Preheat time 20s
Temperature Range 150 - 450°C
Vacuum pressure (max.) 0.75bar
Width 115mm

Reviews

Be the first to submit a review

Trustpilot