Star Tec 08160 Soldering Tip Pencil-shaped 0.5mm 1 piece

Image Representative of Range

Star Tec 08160 Soldering Tip Pencil-shaped 0.5mm 1 piece

MPN
08160
Brand
Star Tec
EAN-13
4016049081609
Order Code
13-0092
Country of Origin
Norway
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Star Tec 08160 is a pencil-shaped soldering tip with a tip size of 0.5 mm. It is designed for precision soldering tasks, ideal for fine electronics work. This single piece component ensures accurate heat application for detailed soldering projects.
For Use With Soldering station ST081 Order No.: 81 78 30
Tip Type Pencil-shaped
Tip Size 0.5mm
Type Soldering tip
Width 0.5mm

Reviews

Be the first to submit a review

Trustpilot