Stannol Low Voltage Micro Soldering Iron 12V, 8W

Stannol Brand: Stannol

This miniature soldering iron is ideal for delicate soldering jobs in electronics and modelling, but is also suitable for for light general repairs on cars, boats, caravans, radios, TVs, computers, calculators, etc. Its small size makes it easy to take anywhere.

  • 12V, 8W
  • Soldering tip temperature 425°C at 12V DC
  • Needle tip
  • Cable length 1200mm
  • Cable is bare ended - fit your own plug or connect to screw terminals
  • Replacement tips available separately
Must be used with a low voltage power supply or battery. Not suitable for direct connection to the mains supply.
Description Image Product Buy Pricing (Ex VAT) Internal Diameter Type Wattage Length Voltage Tip Width Maximum Temperature
Stannol 203430 Micro Soldering Iron 7.5W 9-12V
Stannol 203430 Micro Soldering Iron 7.5W 9-12V
Standard range
Order code: 49-3166
MPN: 203430

Despatched same day - 3 in stockFurther 14 despatched in 4 working days
1+ £16.24
Price per unit Ex VAT
Soldering iron 7.5W 9 to 12V +425°C
Stannol 203440 Soldering Tip For Micro Soldering Iron
Stannol 203440 Soldering Tip For Micro Soldering Iron
Standard range
Order code: 49-3167
MPN: 203440

Despatched within 4 working days - 195 in stock
2+ £2.29
Price per unit Ex VAT
0.9mm Tip 31.0mm 0.7mm

Trustpilot