Stannol 770351 Thermally Conductive Paste 35g Silicone Heat Resistant

MPN
770351
Brand
Stannol
EAN-13
4006062703510
Order Code
10-6949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 605 availableBack-order availability date - 11/11/2026

The Stannol T12 Thermally Conductive Paste is a 35 g thermal grease designed for effective heat dissipation and thermal transfer. It excels in enhancing component cooling, making it ideal for applications such as transistor and electric component cooling. This paste provides reliable heat conduction to heat sinks, ensuring efficient cooling solutions.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour White
GHS / H Hazard Statements H 410: Highly toxic to aquatic life, with long-lasting effects
GHS statements/labelling Environmental hazard (GHS09)
Hazard warning Attention
Maximum Temperature 200°C

Reviews

Be the first to submit a review

Accessories


Trustpilot