Stanley SXWTD-PC531 Platform Cart 137kg Foldable Plastic Flatbed Trolley

MPN
SXWTD-PC531
Brand
STANLEY
EAN-13
8717496637840
Order Code
07-2075
Country of Origin
China
View Full Product Range (5)

Discontinued


The Stanley SXWTD-PC531 platform cart is a folding flatbed trolley with a maximum load capacity of 137 kg. It features a plastic construction, making it both durable and lightweight. This trolley is ideal for transporting heavy items in warehouses, workshops, or home improvement settings.
Type Flatbed trolley
Load Capacity 137kg
Number of Wheels 4
Material Plastic
Dimensions (L x W x H) 600 x 450 x 167 mm
Height 167mm
Length 600mm
Load area (length) 390mm
Load area (width) 280mm
Tyre material PP
Weight 5kg
Wheels (Ø x W) 76mm
Width 450mm

Trustpilot