Stanley SXWTD-PC528 Flatbed Trolley 300kg Capacity Durable Design

MPN
SXWTD-PC528
Brand
STANLEY
EAN-13
8717496635280
Order Code
07-2074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

The Stanley SXWTD-PC528 is a flatbed trolley with a maximum load capacity of 300 kg. It is ideal for transporting heavy items in warehouses or industrial settings. The robust design ensures durability and efficient material handling.
Type Flatbed trolley
Load Capacity 300kg
Material Steel
Colour Yellow, Black
Dimensions (L x W x H) 910 x 610 x 870 mm
Dimensions folded 910 x 610 x 280mm
Height 870mm
Length 910mm
Tyre material PP
Wheels (Ø x W) 125mm
Width 610mm

Reviews

Be the first to submit a review

Trustpilot