Stanley SXWTD-PC527 Flatbed Trolley Folding 150kg Load Capacity

MPN
SXWTD-PC527
Brand
STANLEY
EAN-13
8717496635273
Order Code
07-2073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/12/2026

The Stanley SXWTD-PC527 flatbed trolley, with a load capacity of up to 150 kg, is ideal for transporting heavy items. Its folding design makes it practical for both storage and manoeuvrability in tight spaces. Commonly used in warehouses or during moving tasks, this trolley provides reliable support for various handling needs.
Type Flatbed trolley
Load Capacity 150kg
Number of Wheels 4
Material Steel
Colour Yellow, Black
Dimensions (L x W x H) 830 x 470 x 735 mm
Dimensions folded 735 x 470 x 230mm
Height 735mm
Length 830mm
Wheels (Ø x W) 100mm
Width 470mm

Reviews

Be the first to submit a review

Trustpilot