Stanley SXWTD-FT591 Sack Barrow Folding Hand Truck 270kg Load Capacity

MPN
SXWTD-FT591
Brand
STANLEY
EAN-13
8717496637659
Order Code
07-2071
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Stanley SXWTD-FT591 sack barrow has a load capacity of 270 kg. This folding transport trolley is ideal for heavy-duty applications. It is typically used for moving and transporting goods efficiently.
Type Sack barrow
Load Capacity 270kg
Dimensions (L x W x H) 530 x 482 x 1150 mm
Height 1150mm
Length 530mm
Shovel length 333mm
Shovel width 307mm
Tyre material PVC
Weight 8kg
Wheels (Ø x W) 200mm
Width 482mm

Trustpilot