Stanley SXWTD-FT585 Sack Barrow 137kg Capacity Strong Durable Steel

MPN
SXWTD-FT585
Brand
STANLEY
EAN-13
8717496635853
Order Code
07-2070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 27/11/2026

Stanley SXWTD-FT585 sack barrow has a maximum load capacity of 137 kg. This sturdy transport trolley is ideal for moving heavy items. It is a reliable choice for various transport needs.
Type Sack barrow
Load Capacity 137kg
Material Steel
Colour Black, Yellow
Dimensions (L x W x H) 388 x 116 x 643 mm
Height 643mm
Length 388mm
Shovel length 388mm
Shovel width 280mm
Weight 7.7kg
Wheels (Ø x W) 120mm
Width 116mm

Reviews

Be the first to submit a review

Trustpilot