Stanley SXWTD-FT580 Sack Barrow 70kg Load Compact Durable Easy to Store

MPN
SXWTD-FT580
Brand
STANLEY
EAN-13
8717496635808
Order Code
07-2068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 267 availableBack-order availability date - 27/11/2026

The Stanley SXWTD-FT580 sack barrow features a maximum load capacity of 70 kg. This transport trolley is ideal for moving heavy items with ease. The sack barrow is suitable for both professional and personal use.
Type Sack barrow
Load Capacity 70kg
Material Steel
Colour Black, Yellow
Dimensions (L x W x H) 410 x 400 x 1020 mm
Dimensions folded 390 x 60 x 730mm
Height 1020mm
Length 410mm
Shovel length 390mm
Shovel width 290mm
Weight 3.9kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot