Stanley SXWTD-509 Sack Barrow 60kg Foldable Durable Versatile Design

MPN
SXWTD-509
Brand
STANLEY
EAN-13
8717496637826
Order Code
07-2064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 27/11/2026

The Stanley SXWTD-509 Sack Barrow is a versatile foldable hand truck with a maximum load capacity of 60 kg. Its design includes a 25 kg foldable basket, making it ideal for transporting various items efficiently. Commonly used as a trolley or transport trolley, it suits domestic and light commercial applications.
Type Sack barrow
Load Capacity 60kg
Colour Black, Yellow
Dimensions (L x W x H) 410 x 400 x 900 mm
Height 900mm
Length 410mm
Weight 2kg
Wheels (Ø x W) 127mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot