Stanley SXWTC-HT535 Folding Sack Barrow Steel 200kg Capacity

MPN
SXWTC-HT535
Brand
STANLEY
EAN-13
8717496635358
Order Code
07-2063
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £69.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The STANLEY SXWTC-HT535 sack barrow is a folding, steel transport trolley with a maximum load capacity of 200 kg. It is designed for easy transportation of heavy items. This trolley is ideal for use in warehouses, offices, or during moves.
Type Sack barrow
Load Capacity 200kg
Material Steel
Colour Yellow
Dimensions folded 430x590x1105mm
Height 1105mm
Shovel length 170mm
Shovel width 420mm
Type of tyres Pneumatic wheels
Tyre material Inflatable
Weight 11.2kg
Wheels (Ø x W) 260mm

Reviews

Be the first to submit a review

Trustpilot