Stanley SXWTC-HT526 Sack Barrow Steel 300kg Foldable Sturdy Design

MPN
SXWTC-HT526
Brand
Stanley
EAN-13
8717496635266
Order Code
07-2062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Stanley SXWTC-HT526 is a robust steel sack barrow with a maximum load capacity of 300 kg. Its foldable design makes it ideal for easy storage and transport. This trolley is perfect for moving heavy items in industrial, commercial, or domestic settings.
Type Sack barrow
Load Capacity 300kg
Material Steel
Dimensions (W x H) 470 mm x 1140 mm
Height 1140mm
Tyre material Inflatable
Weight 11kg
Width 470mm

Reviews

Be the first to submit a review

Trustpilot