Stanley SXWTC-HT524 Sack Barrow Steel 250KG Folding Design

MPN
SXWTC-HT524
Brand
Stanley
EAN-13
8717496635242
Order Code
07-2060
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 208 availableBack-order availability date - 26/06/2026

The Stanley SXWTC-HT524 sack barrow is a robust steel transport trolley with a maximum load capacity of 250 kg. It is designed for efficiently transporting heavy items. Ideal for use in warehouses, it folds for easy storage and portability.
Type Sack barrow
Load Capacity 250kg
Material Steel
Colour Yellow
Dimensions (W x H) 490 mm x 1180 mm
Height 1180mm
Tyre material Inflatable
Weight 10.5kg
Width 490mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot