Stanley SXWT-MS572-SP Flatbed Trolley Plastic Max Load 200kg

MPN
SXWT-MS572-SP
Brand
STANLEY
EAN-13
8717496635761
Order Code
07-2079
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Stanley SXWT-MS572-SP flatbed trolley is a durable plastic transport tool. It boasts a maximum load capacity of 200 kg, ideal for moving heavy materials. This trolley is commonly used in warehouses and workshops for efficient load handling.
Type Flatbed trolley
Load Capacity 200kg
Number of Wheels 4
Material Plastic
Bases 1
Colour Black, Yellow
Dimensions (L x W x H) 450 x 300 x 135 mm
Height 135mm
Length 450mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot