Stanley sXLs38688E Floodlight 30W White LED Outdoor Spot & Flood Light

MPN
SXLS38688E
Brand
Stanley
EAN-13
5020024902819
Order Code
17-6253
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

STANLEY SXLS38688E, with the manufacturer's part number 3375956, is a portable flood and spotlight designed for outdoor use. This LED floodlight features a 30-watt power rating and emits bright white light, making it suitable for various applications that require reliable and efficient illumination. The robust construction of the light allows it to withstand outdoor environmental conditions, making it ideal for use on construction sites, in workshops, or for security and perimeter lighting. Its design ensures optimal light distribution, thereby enhancing visibility and safety in workspaces or outdoor areas. Due to its portable nature, the STANLEY SXLS38688E can be conveniently positioned and adjusted as needed to provide targeted spot or flood lighting.
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6500K
Dimensions (L x W x H) 155 x 33 x 160 mm
Height 160mm
IP Rating IP65
Length 155mm
Luminous Flux 3300lm
Operating Voltage 230V AC
PIR detection angle (horizontal) 180°
Power 30W
Product Type LED outdoor floodlight
Vertical detection angle 180°
Weight 550g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot