Stanley SXECGM2OHXE Open Metal Cable Reel 240V 13A 4Socket 2 USB 50m

MPN
SXECGM2OHXE
Brand
Stanley
EAN-13
8719322272812
Order Code
68-5654
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    25m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

STANLEY Open Metal Drum Cable Reel with four 240V sockets and two USB sockets (2.1A). The heavy-duty metal drum is mounted on a sturdy steel frame with a built-in cable guide and textured grip for added comfort. For added safety, the reel is fitted with an LED indicator, overload protection system and a safety reset button. The high visibility, yellow cable is fitted with a standard 240V plug.


Type Cable Reels
Socket Type UK
Cable Length 50m

Reviews

Be the first to submit a review

Trustpilot