Stanley SXECGJ2OHQE SemiEnclosed CableReel 240V 13A 4Socket 2USB 15m

MPN
SXECGJ2OHQE
Brand
Stanley
EAN-13
8719322270696
Order Code
68-5984
Country of Origin
Turkey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The STANLEY Semi-Enclosed Cable Reel comes with four 240V sockets and two USB sockets (2.1A). The semi-enclosed design helps to prevent damage to the cable when in transit or storage. The case's flat base helps to keep it upright for easy storage. It also protects the sockets from contact with wet or damp areas. For added safety, the reel is fitted with an LED indicator, overload protection system and a safety reset button. 


Type Cable Reels
Socket Type UK
Cable Length 15m

Reviews

Be the first to submit a review

Trustpilot