Stanley SWXTI-MT515 Sack Barrow Folding Aluminium 250kg Capacity

MPN
SWXTI-MT515
Brand
Stanley
EAN-13
8717496635150
Order Code
07-2058
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/10/2026

The Stanley SWXTI-MT515 is a folding aluminium sack barrow with a maximum load capacity of 250 kg. This transport trolley is ideal for carrying heavy goods and making deliveries more efficient. It is commonly used in warehouses, retail, and transport settings.
Type Sack barrow
Load Capacity 250kg
Material Aluminium
Colour Silver
Dimensions (W x H) 520 mm x 1120 mm
Height 1120mm
Tyre material Inflatable
Weight 17kg
Width 520mm

Reviews

Be the first to submit a review

Trustpilot