Stanley STST1-80150 Tool Box Black Durable Lightweight Easy Transport

MPN
STST1-80150
Brand
Stanley
EAN-13
3253561801501
Order Code
07-2046
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 12/10/2026

The STANLEY STST1-80150 is a black tool box designed for efficient tool storage. This durable tool box by Stanley is ideal for both professional and personal use. It typically accommodates a variety of hand tools, ensuring organised and secure storage.
Type Tool box
Dim (L x W x H) 66.5 x 40.4 x 34.4 cm
Factory colour Black
Height 34.4cm
Length 66.5cm
Max. load Capacity 40kg
Volume 50l
Width 40.4cm

Reviews

Be the first to submit a review

Trustpilot