Stanley STST1-79231 Rolling Workshop Plastic Black/Yellow Organised Storage

MPN
STST1-79231
Brand
Stanley
EAN-13
3253561792311
Order Code
07-2045
Country of Origin
Israel
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £160.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 25/05/2026

Stanley manufactures the STST1-79231 tool box, featuring durable black and yellow plastic construction. This empty tool storage solution is designed for organising and transporting various tools. It's ideal for both professional tradespeople and DIY enthusiasts needing portable tool organisation.
Type Tool box (empty)
Dim (L x W x H) 56 x 38 x 76 cm
Height 76cm
Length 56cm
Material Plastic
Width 38cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot