Stanley STPPYS00 Hobby Paint Brush Set of 10 12mm-76mm

MPN
STPPYS00
Brand
STANLEY
EAN-13
5051332100680
Order Code
84-8809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

This Stanley STAHOBBY10 is everything you need in 1 complete set of pure bristle paint brushes. You can get all the odd jobs around the house done in no time with this set, from the smallest 1/2-Inch for around window frames, dado rails etc. to the largest 3 inch for doors, small wall areas or cupboard doors giving them a new lease of life.

  • This is a great 10 piece set for almost any household project, ranging from 1/2 inch to 3 Inch (12 mm to 76mm).
  • Pure Bristle
  • 2 x 1/2 inch brushes
  • 2 x 1 inch brushes
  • 3 x 1 1/2 inch brushes
  • 2 x 2 inch brushes
  • 1 x 3 inch brushes


    Type Set
    Number of Pieces 10
    Bristle Material Bristle
    Handle Material Polypropylene
    Width 12 to 76mm
  • Reviews

    Be the first to submit a review

    Trustpilot