Stanley STHT60032-0 FatMax® VDE Insulated Screwdriver Set, 10 Pc SL/PH/PZ/Tester

MPN
STHT60032-0
Brand
STANLEY
EAN-13
3253560600327
Order Code
97-2740
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Stanley FatMax® VDE Insulated Screwdrivers feature slim insulation which allows access without modification and safe working to 1,000V. Their tri-material handles with soft grip, provide torque transmission and control. Hardened tips ensure a longer working life.

The Borneo PH Screwdrivers in this set have a plusminus combi pattern – Ideal for modern consumer units, fuse panels, connection blocks etc.

Individually tested to 10,000V.

This set contains the following:

2 x Phillips Screwdrivers: PH1 x 80mm & PH2 x 100mm

2 x Pozidriv Screwdrivers: PZ1 x 80mm & PZ2 x 100mm

5 x Slotted Screwdrivers: 2.5 x 75mm, 3.5 x 75mm, 4.0 x 100mm, 5.5 x 125mm & 6.5 x 150mm

1 x Voltage Tester 3 x 65mm


Type VDE Screwdrivers
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot