Stanley STHT60031-0 VDE Screwdriver Set, 7 Piece SL/PZ/Tester

MPN
STHT60031-0
Brand
STANLEY
EAN-13
3253560600310
Order Code
97-2747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Stanley VDE Insulated Screwdrivers feature slim insulation which allows access without modification and safe working to 1,000V. Their tri-material handles with large diameter soft grip, provide torque transmission and control. Hardened tips ensure a longer working life.

Individually tested to 10,000V.

This set contains the following:

2 x Pozidriv Screwdrivers: PZ1 x 80mm & PZ2 x 100mm

4 x Slotted Screwdrivers: 2.5 x 75mm, 3.5 x 75mm, 4.0 x 100mm & 5.5 x 125mm

1 x Voltage Tester 3 x 65mm


Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot