Stanley STHT10264-8-23 Autolock Cutter 1pc High Precision Blade

MPN
STHT10264-8-23
Brand
STANLEY
EAN-13
4064161341873
Order Code
07-2029
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

Stanley manufactures the STHT10264-8-23 cutter, which features an autolock mechanism for secure blade positioning. This cutter is ideal for precise cutting tasks in various materials. It is commonly used in professional and DIY applications.
Type Cutter
Blade Width 24mm
Colour Yellow, Black
Dim (L x W x H) 140 x 24 x 15 mm
Height 15mm
Length 140mm
Number of Blades 1
Plastic free packaging Plastic-free packaging
Weight 29g

Reviews

Be the first to submit a review

Trustpilot