Stanley STHT0-51906 Ball-Peen Hammer Durable Steel 32mm Head

MPN
STHT0-51906
Brand
Stanley
EAN-13
3253560519063
Order Code
07-2024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stanley STHT0-51906 ball-peen hammer is a durable hand tool designed for versatility in metalworking and shaping applications. Featuring a robust head for peening and a resilient design, it is ideal for riveting and bending softer metal parts. This handheld tool is a reliable choice for both professional and amateur craftsmen needing precision and strength.
Type Ball Pein Hammer
Weight 357g
Head Material Steel
Length 23.9m

Reviews

Be the first to submit a review

Trustpilot