Stanley STA20050-101 Flagstaff S3 Waterproof Safety Boots UK 6 EUR 39/40

Image Representative of Range

Stanley STA20050-101 Flagstaff S3 Waterproof Safety Boots UK 6 EUR 39/40

MPN
STCFLAG6
Brand
STANLEY
EAN-13
5055160060321
Order Code
97-6582
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size UK:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Stanley Flagstaff Safety Boots have a leather and mesh upper. Fitted with a waterproof membrane, ideal when working outside during unpredictable weather conditions. There is also a padded collar and tongue for added comfort. A steel toecap that has been tested to 200 joules and steel midsole, provide maximum user protection. The soles are oil resistant and antistatic.

EN Test: CE EN ISO 20345-2011
Safety Rating: S3 WR

1 x Pair of Stanley Flagstaff S3 Waterproof Safety Boots UK 6 EUR 39/40.


Type Safety Boots
Colour Black
Size UK 6

Reviews

Be the first to submit a review

Trustpilot